Siemens 24V 50 W Servo Motor, 6500rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-586
- Mfr. Part No.:
- 1FL2102-2AG11-1HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP46,494.69
(exc. VAT)
PHP52,074.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,494.69 |
*price indicative
- RS Stock No.:
- 668-586
- Mfr. Part No.:
- 1FL2102-2AG11-1HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56nm | |
| Supply Voltage | 24V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6500rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 96.9mm | |
| Shaft Length | 25mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 3.1A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56nm | ||
Supply Voltage 24V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6500rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 96.9mm | ||
Shaft Length 25mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 3.1A | ||
Series 1FL2102 | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
High performance capabilities for demanding industrial tasks
Robust construction designed for durability and longevity
User friendly Interface promotes ease of integration
Advanced technology enhances automation and control efficiencies
Compatible with existing systems to ensure seamless implementation
Ideal for varied applications across different industrial sectors
Optimises operational productivity and reduces downtime
Related links
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
