Siemens 200V, 240 V 50 W Servo Motor, 6500rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP31,106.80

(exc. VAT)

PHP34,839.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,106.80

*price indicative

RS Stock No.:
668-568
Mfr. Part No.:
1FL2102-2AG00-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

0.56nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

200V, 240V

Output Speed

6500rpm

Power Rating

50W

Stall Torque

0.16nm

Mount Type

Flange

Shaft Diameter

8mm

Shaft Length

25mm

Length

67.2mm

Width

30mm

Depth

40.6mm

Current Rating

3.1A

Series

1FL2102

Rotor Inertia

0.017kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.

Designed to integrate effortlessly into existing systems

Features Advanced technology for enhanced performance

Built to high standards ensuring reliability and durability

User friendly Interface simplifies operation for all skill levels

Optimises productivity by reducing potential downtime

Versatile applications across various industrial sectors

Commitment to quality enhances Trust in product performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy