Siemens 24V 50 W Servo Motor, 6500rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-580
- Mfr. Part No.:
- 1FL2102-2AG10-1HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP45,004.67
(exc. VAT)
PHP50,405.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,004.67 |
*price indicative
- RS Stock No.:
- 668-580
- Mfr. Part No.:
- 1FL2102-2AG10-1HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 0.56nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 6500rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 96.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 3.1A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.017kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 0.56nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 6500rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 96.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 3.1A | ||
Series 1FL2102 | ||
Rotor Inertia 0.017kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
Precision control for enhanced motor operation
Versatile compatibility with various industrial applications
Optimised for reliable performance under diverse conditions
Intuitive Interface simplifies user interaction
Quick installation reduces downtime and integration effort
Built to meet stringent industry standards which ensuring quality assurance
Promotes operational efficiency and productivity improvements
Related links
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
