Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP44,013.48

(exc. VAT)

PHP49,295.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,013.48

*price indicative

RS Stock No.:
668-570
Mfr. Part No.:
1FL2102-2AG00-1SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

0.56nm

Product Type

Servo Motor

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

50W

Stall Torque

0.16nm

Shaft Diameter

8mm

Shaft Length

25mm

Length

67.2mm

Width

30mm

Depth

40.6mm

Current Rating

810mA

Series

1FL2

Rotor Inertia

0.017kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.

Delivers High performance in demanding environments

Designed for easy integration with existing systems

Durable construction guarantees longevity and reduces downtime

Optimised for energy efficiency which contributing to cost savings

User friendly Interface simplifies operation and maintenance

Meets stringent industry standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy