Siemens 200V 100 W Servo Motor, 3000rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP58,670.20

(exc. VAT)

PHP65,710.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,670.20

*price indicative

RS Stock No.:
668-850
Mfr. Part No.:
1FL2102-4AG10-1SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

1.12nm

Product Type

Servo Motor

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

100W

Stall Torque

0.32nm

Shaft Diameter

8mm

Length

109.9mm

Shaft Length

25mm

Width

30mm

Depth

40.6mm

Current Rating

760mA

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.029kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.76 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 3.0 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Advanced automation capabilities for enhanced control in industrial processes

Robust build quality ensures long lasting performance in tough environments

Seamless integration with existing systems enhances operational efficiency

Designed for reliability which minimizing downtime and maintenance requirements

Optimised for versatility which suitable for a range of manufacturing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy