Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP45,502.58

(exc. VAT)

PHP50,962.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,502.58

*price indicative

RS Stock No.:
668-576
Mfr. Part No.:
1FL2102-2AG01-1SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

0.56nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

50W

Stall Torque

0.16nm

Shaft Diameter

8mm

Shaft Length

25mm

Length

67.2mm

Width

30mm

Depth

40.6mm

Current Rating

810mA

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.017kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.

Offers high energy efficiency which reducing operational costs

Features Advanced control algorithms for precise motor management

Includes a User friendly Interface for straightforward operation

Compact design enables installation in limited spaces

Durable construction ensures longevity under rigorous conditions

Seamlessly integrates with existing automation systems

Provides exceptional reliability which minimising the risk of failure

Promotes sustainability by lowering overall energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy