Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-609
- Mfr. Part No.:
- 1FL2203-4AG10-1SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP66,611.71
(exc. VAT)
PHP74,605.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,611.71 |
*price indicative
- RS Stock No.:
- 668-609
- Mfr. Part No.:
- 1FL2203-4AG10-1SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.45nm | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.27nm | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 121.5mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 2.4A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.35kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.45nm | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 400W | ||
Stall Torque 1.27nm | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 121.5mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 2.4A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.35kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.
High efficiency for optimal performance in demanding applications
Robust construction ensures durability and longevity
Seamless integration designed for various industrial systems
Minimises energy consumption which promoting sustainability
Innovative technology enhances control and productivity
Versatile and adaptable to meet diverse operational needs
Streamlined design for simple maintenance and operation
Related links
- Siemens 200V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
