Siemens 200V 50 W Servo Motor, 3000rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-587
- Mfr. Part No.:
- 1FL2102-2AG11-1MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP74,786.50
(exc. VAT)
PHP83,760.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,786.50 |
*price indicative
- RS Stock No.:
- 668-587
- Mfr. Part No.:
- 1FL2102-2AG11-1MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.56nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16nm | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 96.9mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 810mA | |
| Series | 1FL2 | |
| Rotor Inertia | 0.017kg.cm² | |
| Standards/Approvals | RoHS directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.56nm | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16nm | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 96.9mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 810mA | ||
Series 1FL2 | ||
Rotor Inertia 0.017kg.cm² | ||
Standards/Approvals RoHS directive | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.
High durability ensures longevity in demanding applications
Optimised for seamless integration into existing operational frameworks
Provides precise control which boosting overall system efficiency
User friendly design simplifies complex processes for operators
Versatile functionality adapts to a range of industrial environments
Reduced maintenance needs contribute to lower operational costs
Advanced technology underpins reliability in performance
Related links
- Siemens 200V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 3000rpm 8 mm Shaft Diameter
- Siemens 480V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 6500rpm 8 mm Shaft Diameter
- Siemens 200V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 0.56 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 750 W Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
