Schneider Electric 240V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-243
- Mfr. Part No.:
- BMH0703T07A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP145,801.32
(exc. VAT)
PHP163,297.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,801.32 |
*price indicative
- RS Stock No.:
- 655-243
- Mfr. Part No.:
- BMH0703T07A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 186mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 186mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance automation applications, providing seamless integration into various systems. With a maximum mechanical speed of 8000 rpm, this motor is designed for applications requiring precise control and efficient performance. The continuous stall torque rating of 3.4 Nm ensures reliability and consistency even under demanding conditions. Ideal for use with Lexium 32 drives, the servo motor features an IP54 degree of protection, making it suitable for environments where dust and moisture can be a concern. Its innovative design includes an untapped shaft and absence of a holding brake, facilitating a smooth operation while being compact and lightweight, thus simplifying the integration process into existing setups.
Maximum mechanical speed of 8000 rpm for superior performance
Continuous stall torque of 3.4 Nm ensuring reliable operation
Peak stall torque up to 10.2 Nm for short bursts of power
Nominal torque of 3.1 Nm, delivering consistent performance under standard conditions
Compatible with LXM32 drives, enhancing system versatility
Smooth shaft design optimises coupling and integration
IP54 protection rating for durability in challenging environments
Speed feedback resolution of 32768 points/turn ensures precise control
Compact dimensions facilitate easier installation in limited spaces
Weighs only 3 kg for ease of handling and mounting
Related links
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 600 W Servo Motor 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 W Servo Motor 8.6 nm Max Output Torque, 14 mm Shaft Diameter
