Schneider Electric 480V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 654-445
- Mfr. Part No.:
- BMH0703P06F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP142,224.08
(exc. VAT)
PHP159,290.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,224.08 |
*price indicative
- RS Stock No.:
- 654-445
- Mfr. Part No.:
- BMH0703P06F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 225mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, REACH, EAN, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 225mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals RoHS, REACH, EAN, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance in demanding applications. With a maximum mechanical speed of 8000 rpm and continuous stall torque of 3.4 N·m, this motor ensures reliable and efficient operation. It features a smooth shaft end and is compatible with the LXM32.D18N4 drive at a supply voltage range of 400V to 480V three-phase. The motor is IP54 rated, providing robust protection against dust and water, making it suitable for both industrial and commercial environments. Designed for precision, it offers a speed feedback resolution of 32768 points/turn, ensuring accurate control and responsiveness. Equipped with an integrated holding brake, it enhances safety and operational reliability during operation.
Maximum stall current of 3.91 A ensures optimal torque performance
Lightweight design at only 4 kg aids in efficient installation and handling
Robust natural convection cooling enables stable performance under varying conditions
Torque constant of 0.87 N·m/A enhances torque output per ampere, promoting energy efficiency
Easy mounting with an international standard flange, simplifying integration into systems
Comprehensive compatibility with Lexium 32 range, facilitating versatile applications
Shaft dimensions include 14 mm diameter and 30 mm length for standard coupling solutions
Operational safety is enhanced by the holding brake, providing reliable stopping
Environmental design includes packaging made from recycled materials, aligning with sustainability goals
Related links
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
