Schneider Electric 240V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 653-988
- Mfr. Part No.:
- BMH0703T06F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP154,128.24
(exc. VAT)
PHP172,623.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,128.24 |
*price indicative
- RS Stock No.:
- 653-988
- Mfr. Part No.:
- BMH0703T06F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 225mm | |
| Width | 185mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, EAN, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 225mm | ||
Width 185mm | ||
Series BMH | ||
Standards/Approvals RoHS, EAN, REACH, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed to deliver exceptional performance and efficiency for a wide range of applications. With a maximum mechanical speed of 8000 RPM and a continuous stall torque of 3.4 N.m, this motor ensures reliable operation in demanding conditions. It features a smooth shaft ending, an IP54 degree of protection for environmental resilience, and compatibility with LXM32 drive systems. The inclusion of a holding brake adds an extra layer of safety and control, making this motor an ideal choice for precision applications in automation and robotics. Overall, this servo motor exemplifies a perfect blend of cutting-edge technology and robust design, ensuring longevity and performance in any setting.
Continuous power rating of 1.68 W ensures sustained performance
Holding brake function enhances safety during operation
Speed feedback resolution of 32768 points/turn allows for high precision
Natural convection cooling system promotes efficient thermal management
IP54 rating guarantees protection against dust and water, suited for industrial environments
An international standard flange enables easy mounting and integration
Lightweight design with a net weight of 4 kg facilitates ease of installation
Number of motor stacks optimised for improved torque delivery
Maximum radial forces of up to 730 N offer high load-bearing capability
Packaging made from recycled materials aligns with sustainability goals
Related links
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 600 W Servo Motor 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 400V 970 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
