Schneider Electric 480V 1.7 W Servo Motor, 8000rpm, 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 690-566
- Mfr. Part No.:
- BSH0703P22A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP178,712.05
(exc. VAT)
PHP200,157.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,712.05 |
*price indicative
- RS Stock No.:
- 690-566
- Mfr. Part No.:
- BSH0703P22A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.44nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.7W | |
| Stall Torque | 11.3nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 220mm | |
| Shaft Length | 30mm | |
| Current Rating | 17A | |
| Series | BSH | |
| Rotor Inertia | 0.58kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.44nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.7W | ||
Stall Torque 11.3nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 220mm | ||
Shaft Length 30mm | ||
Current Rating 17A | ||
Series BSH | ||
Rotor Inertia 0.58kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-phase AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in a high power density in a Compact design. This servo has a nominal continuous stall torque of 3.1 Nm and achieves a Peak torque of 11.3 Nm. Its rated speed is up to 7200 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 1550 W. The built-in encoder is a multiturn SinCos Hyperfine with 128 periods/revolution (128x1024x4096). The electrical connection is MADE via two M23 connectors, angled at 90° and rotatable. The motor flange is 70 mm for mounting.
Simplified engineering, installation and commissioning
High speed up to 7200 rpm remarkable continuous stall torque of 3.1 Nm
Related links
- Schneider Electric 480V 1.7 W Servo Motor 10.25 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
