Schneider Electric 480V 1.7 W Servo Motor, 6000rpm, 10.25 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-272
- Mfr. Part No.:
- BSH0703T02A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP180,007.63
(exc. VAT)
PHP201,608.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,007.63 |
*price indicative
- RS Stock No.:
- 655-272
- Mfr. Part No.:
- BSH0703T02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.25Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.7W | |
| Stall Torque | 2.83Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 220mm | |
| Width | 128mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.25Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 1.7W | ||
Stall Torque 2.83Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 220mm | ||
Width 128mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high performance with a continuous stall torque of 2.83 N.m and a maximum mechanical speed of 8000 rpm. Engineered for precision, this motor supports various applications with its un-tapped shaft and IP50 degree of protection. It is compatible with a range of drives, including Lexium 32, 15, and 05, ensuring versatility in use. The motor's robust design allows for long operational life while being energy efficient, classified under a maximum supply voltage of 480 V. With features like multiturn SinCos Hiperface feedback and a natural convection cooling type, this product stands as an efficient choice for demanding motor applications.
Maximum mechanical speed reaches up to 8000 rpm for enhanced performance
Continuous stall torque rated at 2.83 N.m ideal for robust applications
Un-tapped shaft design facilitates easy integration into various systems
IP50 rating ensures protection against dust and contact, enhancing durability
Speed feedback resolution of 131072 points/turn for precise control
Supports a maximum supply voltage of 480 V, tackling a wide range of voltage requirements
Efficient natural convection cooling system maintains optimal operating temperatures
Compatible with Lexium series drives, expanding application versatility
Robust feedback type using multiturn SinCos Hiperface for accurate positioning
Lightweight design with a net weight of 3.62 kg, simplifying installation
Related links
- Schneider Electric 480V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.7 kW Servo Motor 5.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
