Schneider Electric 480V 3.3 W Servo Motor, 6000rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-948
- Mfr. Part No.:
- BMH1003P02A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP206,793.76
(exc. VAT)
PHP231,609.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP206,793.76 |
*price indicative
- RS Stock No.:
- 654-948
- Mfr. Part No.:
- BMH1003P02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 25.1Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 192.6mm | |
| Width | 225mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 25.1Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 192.6mm | ||
Width 225mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance and precision for various automation applications. Designed to deliver a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this motor excels in delivering reliable and consistent power. Its robust engineering ensures compatibility with LXM32.D30N4 systems across both 400 V and 480 V three-phase configurations. With a smooth shaft and an IP54 degree of protection, it is built to withstand challenging environments. The feedback system utilises a multiturn SinCos Hiperface design for enhanced accuracy, while the international standard flange and rotatable connectors offer convenient installation options. Ideal for those seeking optimal performance in servo motor technology.
Smooth shaft design for versatility in mounting applications
IP54 protection standard ensures resistance to dust and water ingress
Feedback resolution of 131072 points/turn for precise control
Natural convection cooling method contributes to reliable operation
Compact dimensions with a net weight of 6.5 kg for easy integration
Supports environmental sustainability with packaging made from recycled materials
Enhanced durability with a temperature rating of 135 °C for copper hot
Designed to accommodate three-phase networks, ensuring compatibility
Incorporates advanced features like a torque constant of 1.17 N.m/A for efficiency
Related links
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
