Schneider Electric 480V 2.36 W Servo Motor, 6000rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-249
- Mfr. Part No.:
- BMH1002P31A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP163,560.69
(exc. VAT)
PHP183,187.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,560.69 |
*price indicative
- RS Stock No.:
- 655-249
- Mfr. Part No.:
- BMH1002P31A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 160.6mm | |
| Width | 221mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 160.6mm | ||
Width 221mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is specifically designed to deliver high-performance in demanding applications. With an impressive maximum mechanical speed of 6000 rpm, it provides reliable operation in various industrial settings. The motor boasts a continuous stall torque of 6.2 N.m, ensuring robust performance when tasked with challenging loads. IP65 and IP67 ratings provide effective protection against environmental factors, while its compatibility with the LXM32.D18N4 model ensures seamless integration and operational flexibility. Notably, this unit is equipped with an efficient feedback system that recognises up to 131072 points per turn, making it ideal for precise applications.
Maximum mechanical speed of 6000 rpm for superior performance
Continuous stall torque of 6.2 N.m supporting demanding operational tasks
IP65 and IP67 protection levels shield the motor from harsh conditions
Compatible with LXM32.D18N4 for easy integration in three-phase systems
Efficient speed feedback resolution at 131072 points/turn enhances accuracy
Natural convection cooling type promotes durability and longevity
Compact dimensions facilitate effortless installation in various configurations
Exceeds reliability standards with a 5.04 A continuous stall current capability
Related links
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
