Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-114
- Mfr. Part No.:
- BMH1001P22A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP175,336.04
(exc. VAT)
PHP196,376.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,336.04 |
*price indicative
- RS Stock No.:
- 655-114
- Mfr. Part No.:
- BMH1001P22A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 128.6mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 128.6mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance automation applications, boasting a maximum mechanical speed of 6000 rpm and a continuous stall torque of 3.3 N.m. Ideal for precise motion control, it is compatible with the LXM32.D12N4 and LXM32.D18N4 models, providing versatility in multi-phase configurations. With an IP65/IP67 degree of protection, the motor is engineered to endure challenging environments while maintaining reliability. Its compact design and lightweight structure ensure efficient installation and operation, making it a reliable choice for modern automation systems.
Maximum mechanical speed of 6000 rpm enables swift operational capabilities
Continuous stall torque of 3.3 N.m ensures adequate performance across various applications
Smooth shaft design offers enhanced flexibility in installation options
The IP65 standard and IP67 with additional kit provide robust environmental protection
Compatible with LXM32.D12N4 and LXM32.D18N4 for greater system integration
Rotatable right-angled connectors facilitate easy electrical connections
Natural convection cooling type promotes efficient heat management
Compact size with a length of 128.6 mm allows for space-efficient mounting
Constructed with a centring collar which aids in securing the motor effectively
Designed to meet high sustainability standards, extending product lifecycle
Related links
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
