Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-939
- Mfr. Part No.:
- BMH1001P01F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP171,940.35
(exc. VAT)
PHP192,573.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,940.35 |
*price indicative
- RS Stock No.:
- 654-939
- Mfr. Part No.:
- BMH1001P01F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 170.3mm | |
| Width | 22mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 170.3mm | ||
Width 22mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance and reliability for a range of applications. Designed to deliver a maximum mechanical speed of 6000 rpm and a continuous stall torque of 3.3 N.m, this motor is suitable for precise motion control and demanding operational environments. With an IP54 protection rating, it is built to withstand dust and splash, making it ideal for industrial use. The motors compact design includes a smooth shaft and a holding brake, ensuring efficient operation while enhancing safety. Its compatibility with LXM32 series drives allows for seamless integration, making it a versatile choice for modern automation systems.
Delivers high performance with a maximum mechanical speed of 6000 rpm
Offers a continuous stall torque of 3.3 N.m for reliable operation
IP54 rating ensures protection against dust and moisture, enhancing durability
Includes a holding brake for added safety during operation
Compact design facilitates easy installation and integration into various setups
Smooth shaft design enhances compatibility with existing systems
Supports speed feedback resolution of 131072 points/turn for precise control
Optimised for both 400 V and 480 V three-phase configurations
Designed with natural convection cooling for improved thermal management
Lightweight at 4.8 kg, making it easy to handle and install
Related links
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
