Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-453
- Mfr. Part No.:
- BMH1001P26A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP116,322.38
(exc. VAT)
PHP130,281.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,322.38 |
*price indicative
- RS Stock No.:
- 654-453
- Mfr. Part No.:
- BMH1001P26A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.8Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 128.6mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.8Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 128.6mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in various applications requiring high-performance motion control. Designed with an untapped shaft and a robust construction, it operates efficiently under IP65/IP67 standards, ensuring protection against dust and water ingress. With a maximum mechanical speed of 6000 rpm and continuous stall torque reaching 3.4 N.m, this motor delivers exceptional performance to meet the demands of modern automation systems. It supports a wide voltage range and offers compatibility with various drives, making it a versatile choice for engineers and designers seeking durability and effectiveness in their projects.
Maximum mechanical speed of 6000 rpm enhances operational efficiency
Continuous stall torque up to 3.4 N.m provides reliable performance
Smooth shaft design allows for easy integration into existing systems
IP65 standard and IP67 with kit ensure robust environmental protection
Compact dimensions with a 100 mm motor flange size facilitate installation in confined spaces
Feedback type features single turn SinCos Hiperface for accurate positioning
Electrical connection options include rotatable right-angled connectors for flexible installation
Natural convection cooling type maintains optimal operating temperatures
Warranty of 18 months offers peace of mind for users
Environmentally conscious design, featuring packaging made with recycled cardboard
Related links
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
