Schneider Electric 480V 3.3 W Servo Motor, 6000rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

PHP177,944.67

(exc. VAT)

PHP199,298.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP177,944.67

*price indicative

RS Stock No.:
655-122
Mfr. Part No.:
BMH1003P11A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1Nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

3.3W

Stall Torque

8.4Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

192.6mm

Width

195mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance with a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m. Designed specifically for applications requiring precision and reliability, this servo motor features a keyed shaft and is ideal for use with the LXM32.D30N4 drive. Its strong IP54 rating ensures protection against dust and water, making it suitable for demanding environments. Additionally, the motor supports a vast range of compatibility, operates efficiently at 480 V three-phase, and delivers nominal output power of 2700 W. With an impressive speed feedback resolution of 131072 points per turn, it guarantees precise control for various industrial applications.

Keyed shaft ensures secure attachment and stability during operation

Exceptional maximum speed of 6000 rpm allows for high-performance applications

Continuous stall torque of 8.4 N.m makes it reliable for heavy workloads

IP54 protection maintains functionality in challenging industrial conditions

Speed feedback resolution of 131072 points/turn provides high accuracy

Natural convection cooling ensures efficient heat management

Compact dimensions (192.6 mm in length) facilitate easy mounting

Lightweight design at 6.5 kg offers ease of installation and handling

18-month warranty instills confidence in product durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy