Schneider Electric 240V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

PHP134,569.60

(exc. VAT)

PHP150,717.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP134,569.60

*price indicative

RS Stock No.:
654-575
Mfr. Part No.:
BMH0701T01F1A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Supply Voltage

240V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.4Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

161mm

Width

2mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is specifically designed for precision control in a variety of applications, boasting impressive specifications that enhance performance and efficiency. With a maximum mechanical speed of 8000 rpm and continuous stall torque of 1.4 N.m, this motor is capable of delivering reliable power. The motor features a smooth shaft end and is protected to IP54 standards, ensuring durability under diverse conditions. With compatibility for both LXM32.D18M2 (115 V) and LXM32.U90M2 (230 V) systems, it seamlessly integrates into existing setups. Featuring an extended feedback resolution of 131072 points per turn, it offers superior accuracy for precise movements, making it an excellent choice for sophisticated automation tasks.

Delivers peak stall torque up to 4 N.m ensuring robust performance

Nominal output power options of 450 W or 350 W, catering to varied application needs

Includes a holding brake, enhancing operational safety and reliability

Designed with a maximum radial force capability of 660 N at 1000 rpm for efficient operation

Equipped with a distinct feedback type: single turn SinCos Hiperface, facilitating enhanced monitoring

Natural convection cooling system contributes to prolonged motor lifespan and efficient heat management

Constructed with a mounting support compatible with international standard flanges for easy installation

Features an outstanding accuracy error of just 1.4°, ensuring compliance with high-precision requirements

Manufactured with attention to sustainability, with packaging made from recycled cardboard, aligning with eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy