Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-226
- Mfr. Part No.:
- BMH0701P07A1A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP125,397.81
(exc. VAT)
PHP140,445.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,397.81 |
*price indicative
- RS Stock No.:
- 655-226
- Mfr. Part No.:
- BMH0701P07A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers unparalleled performance and reliability for various motion control applications. Designed for precision and efficiency, this compact motor achieves a maximum mechanical speed of 8000 rpm, delivering continuous stall torque up to 1.4 N.m depending on your chosen configuration. Its robust construction features a smooth shaft design accompanied by an IP54 rating, ensuring resilience against dust and moisture. The servo motor employs advanced feedback technology with a speed feedback resolution of 32768 points per turn, allowing for fine-tuned control and responsiveness in demanding environments. With seamless compatibility with LXM32 drives, this motor stands as a perfect solution for applications requiring high torque and efficiency.
Maximum mechanical speed of 8000 rpm for rapid response
Continuous stall torque ratings of 1.2 N.m to 1.4 N.m providing excellent performance
IP54 rating guarantees protection against dust and moisture, ensuring durability
Smooth shaft design optimises transmission of torque and power
Speed feedback resolution of 32768 points/turn ensures high accuracy and control
Compatibility with LXM32 series enhances versatility and integration in various systems
Natural convection cooling for efficient thermal management
Compact size and lightweight design facilitate easy installation and space-saving
Related links
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
