Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-976
- Mfr. Part No.:
- BMH0702P06A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP116,583.74
(exc. VAT)
PHP130,573.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,583.74 |
*price indicative
- RS Stock No.:
- 653-976
- Mfr. Part No.:
- BMH0702P06A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 19mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 19mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers remarkable performance in automation applications, providing high efficiency and precision control with a maximum mechanical speed of 8000 rpm. Designed for three-phase operation at voltages of 400V and 480V, it features a continuous stall torque of 2.5 N.m for reliable functionality. With a robust IP54 rating, this motor is built to withstand various environmental conditions. Its compact design incorporates an untapped shaft for ease of integration and enhanced versatility, making it an ideal choice for applications that demand high performance and reliability.
Maximum mechanical speed of 8000 rpm ensures rapid response and high performance
Continuous stall torque of 2.5 N.m supports effective load handling
Robust IP54 rating provides protection against dust and water ingress
Designed for three-phase operation, enhancing compatibility across various systems
Efficient feedback with a resolution of 32768 points/turn for precise control
Smooth shaft design allows for seamless integration into existing systems
Natural convection cooling method ensures reliable thermal management
Compact dimensions with a net weight of just 2.3 kg facilitate easy installation
Offers exceptional durability with 18 months of contractual warranty
Environmental responsibility through use of recycled packaging materials
Related links
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
