Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 577-075
- Mfr. Part No.:
- BMH0701P27F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP149,624.79
(exc. VAT)
PHP167,579.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,624.79 |
*price indicative
- RS Stock No.:
- 577-075
- Mfr. Part No.:
- BMH0701P27F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.2Nm | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Shaft Length | 23mm | |
| Length | 161mm | |
| Current Rating | 1.78A | |
| Series | BMH | |
| Rotor Inertia | 0.7kg.cm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.2Nm | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Shaft Length 23mm | ||
Length 161mm | ||
Current Rating 1.78A | ||
Series BMH | ||
Rotor Inertia 0.7kg.cm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schneider Electric BMH servo motor is a high-performance unit with 8000 rpm speed and an untapped shaft. It operates on a three-phase network, delivering precise motion control. Ideal for dynamic industrial automation and machine applications.
IP65 protection rated
Rotatable right-angled connectors
Related links
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
