Schneider Electric 240V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

PHP98,791.21

(exc. VAT)

PHP110,646.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,791.21

*price indicative

RS Stock No.:
653-975
Mfr. Part No.:
BMH0701T26A1A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Supply Voltage

240V

Sub Type

Servo Motor BMH

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.4Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

122mm

Width

2mm

Series

BMH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in automation applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of up to 1.4 Nm, this servo motor ensures precise control and reliability in operation. It is designed for ease of integration and compatibility with the Lexium 32 series, providing versatility for various single-phase applications. Built to withstand challenging environments, it features an IP65/IP67 rating, making it suitable for both standard and demanding conditions. The motor's compact design, coupled with an impressive feedback resolution of 32,768 points per turn, ensures high accuracy, making it an ideal choice for advanced automation needs.

Delivers a maximum mechanical speed of 8000 rpm for high dynamic performance

Offers continuous stall torque of 1.4 Nm, providing reliable power output

Compatibility with LXM32.D18M2 and LXM32.U90M2 for seamless integration

Weatherproof with IP65 standard and IP67 protection with a specific kit, ensuring durability in harsh conditions

Features a smooth shaft end for optimal coupling solutions

Electrical connections via straight connectors for straightforward installation

Single turn SinCos Hiperface feedback type offers precision in control

Compact motor flange size of 70 mm designed for space-saving installations

Natural convection cooling type enhances operational efficiency

Environmental sustainability with compliance to EU RoHS legal scope and recycled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy