Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-973
- Mfr. Part No.:
- BMH0701P17F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP161,622.47
(exc. VAT)
PHP181,017.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP161,622.47 |
*price indicative
- RS Stock No.:
- 653-973
- Mfr. Part No.:
- BMH0701P17F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 161mm | |
| Width | 194mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 161mm | ||
Width 194mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered to provide high performance and reliability across a range of applications. Designed for optimal efficiency, it delivers a maximum mechanical speed of 8000 rpm with a continuous stall torque of 1.2 N.m. Its advanced feedback system featuring Multiturn SinCos Hiperface technology ensures precision control, while the integrated holding brake adds functionality and safety during operation. This motor is compatible with various LXM32 servo drives, making it versatile for different setups. With an IP54 rating, it can operate effectively in demanding environments, ensuring durability and sustained performance.
Maximum mechanical speed of 8000 rpm for swift operation
Continuous stall torque of 1.2 N.m for reliable performance
Advanced feedback resolution of 32768 points/turn for enhanced accuracy
Integrated holding brake for added safety and control during operations
Designed with a keyed shaft for secure component attachment
IP54 protection standard to withstand dust and moisture ingress
Electrical connection with rotatable right-angled connectors for flexible installations
Natural convection cooling type for efficient thermal management
Compact dimensions and lightweight design, weighing only 2.6 kg
A robust carbon footprint profile aimed at sustainability and environmental compliance
Related links
- Schneider Electric 480V 1.05 W Servo Motor 4.2 nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
