Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 4.2 nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 781-742
- Mfr. Part No.:
- BMH0701P16A1A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP111,126.62
(exc. VAT)
PHP124,461.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,126.62 |
*price indicative
- RS Stock No.:
- 781-742
- Mfr. Part No.:
- BMH0701P16A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 4.2nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Screw | |
| Length | 122mm | |
| Shaft Length | 23mm | |
| Current Rating | 5.97A | |
| Series | BCH2 | |
| Rotor Inertia | 0.59kg.cm² | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 4.2nm | ||
Shaft Diameter 11mm | ||
Mount Type Screw | ||
Length 122mm | ||
Shaft Length 23mm | ||
Current Rating 5.97A | ||
Series BCH2 | ||
Rotor Inertia 0.59kg.cm² | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servomotor is a high-speed and precise drive solution designed for demanding automation tasks. with a torque rating of 1.2 nm and a maximum speed of 8000 rpm, it ensures reliable performance in Compact applications. featuring a keyed shaft, ip54 protection, and a 16-bit encoder, it delivers accuracy, durability, and efficient integration without the need for a brake.
Offers torque capacity of 1.2 nm
Supports maximum speed of 8000 rpm
Provides IP54 protection rating
Ensures 16 bit encoder for precise feedback
Delivers straight shaft design for easy installation
Maintains robust construction for industrial use
Related links
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
