Schneider Electric 700 W Servo Motor, 8000rpm, 8.6 nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

PHP195,964.38

(exc. VAT)

PHP219,480.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP195,964.38

*price indicative

RS Stock No.:
759-361
Mfr. Part No.:
BMI0703T16F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

8.6nm

Sub Type

Servo Motor

Output Speed

8000rpm

Power Rating

700W

Stall Torque

3.4nm

Mount Type

Flange

Shaft Diameter

14mm

Shaft Length

30mm

Length

339mm

Width

99mm

Depth

187mm

Current Rating

3.5A

Series

Lexium

Rotor Inertia

1.78kg.cm²

Standards/Approvals

UL

COO (Country of Origin):
DE
The Schneider Electric Servo motor designed for high performance in various industrial applications. This motor features Advanced specifications for enhanced compatibility and operational efficiency, making it Ideal for demanding environments.

Offers a maximum mechanical speed of 8000 rpm for efficient operation

Features integrated EMC filter for improved electromagnetic compatibility

Delivers continuous output current of 3.5 A, ensuring reliable performance

Includes a holding brake with a torque of 3 N.m, providing safety and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy