Schneider Electric 480V 3.14 W Servo Motor, 2500rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

PHP175,361.40

(exc. VAT)

PHP196,404.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP175,361.40

*price indicative

RS Stock No.:
654-970
Mfr. Part No.:
BSH1003P01A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

28.3Nm

Sub Type

Servo Motor BSH

Supply Voltage

480V

Output Speed

2500rpm

Power Rating

3.14W

Stall Torque

7.8Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

240.5mm

Width

182mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for high-performance applications, offering a maximum mechanical speed of up to 6000 rpm. This motor ensures precise control and reliability across various power requirements with continuous stall torque ranging from 7.8 N.m for suitable configurations. The unit’s robust construction features an untapped shaft and IP50 degree of protection, making it suitable for a variety of environments. With advanced feedback mechanisms supporting 131072 points per revolution, this motor enhances operational efficiency while ensuring seamless integration with compatible systems like Lexium. Tailored for dynamic industrial needs, the motor showcases a blend of power and responsiveness critical for modern automation processes.

Maximum mechanical speed of 6000 rpm enhances operational agility

Continuous stall torque of 7.8 N.m allows for dependable performance under load

IP50 protection ensures resilience against dust and moderate environmental impact

Speed feedback resolution of 131072 points/turn enhances precision in positioning

Designed with a ni standard flange for simplified mounting compatibility

Operates efficiently at a maximum supply voltage of 480 V for high power applications

Configured for three-phase operation, allowing flexibility in electrical setups

Natural convection cooling type contributes to sustainable thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy