Schneider Electric 115V, 480 V 2.4 kW Servo Motor, 6000rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-838
- Mfr. Part No.:
- SH31003P02F2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP266,989.01
(exc. VAT)
PHP299,027.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP266,989.01 |
*price indicative
- RS Stock No.:
- 653-838
- Mfr. Part No.:
- SH31003P02F2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.3Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2.4kW | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 271.5mm | |
| Width | 260mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.3Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2.4kW | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 271.5mm | ||
Width 260mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and reliability in dynamic applications. Designed to deliver robust performance across a range of industrial environments, this three-phase motor operates effectively at supply voltages from 115 to 480 V. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8 N.m, it excels in high-demand operations. Its advanced features, including an absolute multiturn SinCos Hiperface encoder and IP65 protection, ensure unrivalled feedback precision and environmental resilience. This servo motor is not only a powerful solution for integration with the PacDrive 3 system but also offers improved durability and efficiency for sustained productivity in varied applications.
Maximum mechanical speed of 6000 rpm enhances operational efficiency
Continuous stall torque of 8 N.m supports demanding applications
Rated supply voltage versatility from 115 to 480 V accommodates various system requirements
IP65 rating ensures protection against dust and water ingress for reliable performance
Absolute multiturn SinCos Hiperface encoder provides high-resolution speed feedback
Robust construction with options for natural convection cooling extends motor lifespan
Smooth shaft design allows for seamless connection with existing systems
Compliant with IEC 60034-5 standards, assuring quality and reliability
Lightweight at 8 kg, facilitating ease of installation and maintenance
Compatible with PacDrive 3 for streamlined integration in automation solutions
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 400V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
