Schneider Electric 115V, 480 V 2.4 kW Servo Motor, 6000rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-919
- Mfr. Part No.:
- SH31003P11F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP226,743.90
(exc. VAT)
PHP253,953.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226,743.90 |
*price indicative
- RS Stock No.:
- 654-919
- Mfr. Part No.:
- SH31003P11F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2.4kW | |
| Stall Torque | 8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 271.5mm | |
| Width | 2mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2.4kW | ||
Stall Torque 8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 271.5mm | ||
Width 2mm | ||
Series SH3 | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and reliability in demanding applications. This robust motor combines high torque performance with versatility, accommodating a wide range of supply voltages from 115 to 480 V. With a maximum mechanical speed of 6000 rpm and compatible with the PacDrive 3 system, it ensures optimal performance in motion control tasks. The motor's compact design, featuring IP54 and IP65 protection ratings, guarantees durability in various environments, while its built-in holding brake enhances operational safety. The SH3 is an ideal choice for industries needing consistent and efficient motor solutions.
Maximum mechanical speed of 6000 rpm for high-performance applications
Rated supply voltage range from 115 to 480 V, ensuring compatibility with various systems
Three-phase network capacity enhances efficiency and reliability
Continuous stall torque of 8 N.m delivering substantial power to meet demanding loads
Integrated holding brake for secure positioning and safety
Encoder type: Absolute single turn SinCos Hiperface for precise feedback
Compact design with IP54 and IP65 for versatile environmental suitability
Lightweight at 8 kg, facilitating easier installation and use
Torque constant of 1.22 N.m/A at elevated temperatures for consistent performance
Constructed for natural convection cooling, enhancing system efficiency
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 400V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 480V 2.4 kW Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
