Schneider Electric 115/480 V 2400 W Servo Motor, 6000 rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-917
- Mfr. Part No.:
- SH31003P01A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP167,475.94
(exc. VAT)
PHP187,573.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,475.94 |
*price indicative
- RS Stock No.:
- 654-917
- Mfr. Part No.:
- SH31003P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 28.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 2400W | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 240.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, RoHS, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 28.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 2400W | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 240.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals EAN, RoHS, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering precision and reliability at its core. With a robust design, it supports a maximum mechanical speed of 6000 rpm, making it ideal for dynamic motion control tasks. This three-phase motor operates on a wide voltage range of 115 to 480 V, ensuring compatibility with various systems. Notably, it provides continuous stall torque of 8 N.m and peak stall torque of 28.3 N.m, enabling it to handle demanding loads efficiently. The IP54/IP65 rating guarantees durability in challenging environments, while its natural convection cooling keeps it operating optimally without the need for complex cooling systems. Designed with an absolute single turn SinCos Hiperface encoder, this motor also ensures precise positioning and feedback, enhancing overall system performance.
Maximum mechanical speed of 6000 rpm ensures optimal performance in dynamic applications
Operates across a versatile voltage range of 115 to 480 V for flexible integration
Delivers 8 N.m continuous torque and peaks at 28.3 N.m to manage rigorous loads effortlessly
IP54/IP65 rating protects against dust and water, enhancing operational longevity
Features an absolute single turn SinCos Hiperface encoder for superior positioning accuracy
Natural convection cooling system simplifies installation without additional cooling requirements
Compact design with a smooth shaft diameter of 19 mm and length of 40 mm for ease of integration
International standard flange mounting support allows for simplified installation and versatility
Related links
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 400 V 1260 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

