Schneider Electric 480V 4.8 W Servo Motor, 4000rpm, 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-585
- Mfr. Part No.:
- BMH1403P12A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP315,462.68
(exc. VAT)
PHP353,318.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,462.68 |
*price indicative
- RS Stock No.:
- 654-585
- Mfr. Part No.:
- BMH1403P12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 71.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 4.8W | |
| Stall Torque | 24Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 232mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 71.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 4.8W | ||
Stall Torque 24Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 232mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precision applications with a maximum mechanical speed of 4000 rpm. Its robust construction ensures reliable continuous stall torque of 24 N.m across various power supply configurations, making it suitable for demanding industrial environments. Featuring a keyed shaft and IP54 protection rating, this motor provides enhanced durability against dust and moisture. Ideal for integration within the Lexium 32 range, it supports seamless compatibility with various systems, ensuring consistent and efficient operation. With a notable peak stall torque of 71.8 N.m, this servo motor facilitates high-performance tasks, meeting the needs of modern automation setups effectively.
Continuous stall current of 18 A ensures reliable performance under load
Rotatable right-angled connectors provide flexible electrical connections
Natural convection cooling optimises thermal management for sustained operation
The product features a speed feedback resolution of 131072 points/turn, enhancing position accuracy
A compact motor flange size of 140 mm allows for easy integration into space-constrained applications
The high torque constant of 1.3 N.m/A supports efficient motion control
Net weight of 16 kg allows balanced installations in various setups
Designed for use with 480 V, three-phase systems, ensuring compatibility across multiple applications
The absence of a holding brake simplifies installation and reduces mechanical complexity
Stator resistance of 0.22 Ohm at 20 °C enhances overall efficiency
Related links
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
