Schneider Electric 480V 6.1 W Servo Motor, 4000rpm, 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 654-113
- Mfr. Part No.:
- BMH1902P32A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP461,902.96
(exc. VAT)
PHP517,331.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP461,902.96 |
*price indicative
- RS Stock No.:
- 654-113
- Mfr. Part No.:
- BMH1902P32A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 130.7Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 4000rpm | |
| Power Rating | 6.1W | |
| Stall Torque | 48Nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Length | 25mm | |
| Width | 4mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 130.7Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 4000rpm | ||
Power Rating 6.1W | ||
Stall Torque 48Nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Length 25mm | ||
Width 4mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and performance in demanding applications. Designed for continuous operation, this powerful motor reaches a maximum mechanical speed of 4000 rpm while delivering impressive stall torque up to 48 Nm. With its durable construction featuring a keyed shaft and an IP65/IP67 protection rating, it is highly resistant to environmental challenges, ensuring reliability across various industrial settings. The motor's advanced feedback system, boasting 131072 points per turn, enhances accuracy, making it ideal for sophisticated motion control systems. With compatibility across a range of configurations, this servo motor offers significant versatility for integration into existing setups.
Delivers maximum mechanical speed of 4000 rpm for high-performance applications
Achieves continuous stall torque of up to 48 Nm, ensuring robust operation
Featuring an IP65/IP67 protection rating, enhancing durability in harsh conditions
Equipped with a keyed shaft, adding to its reliability and ease of installation
Offers a high-speed feedback resolution of 131072 points/turn, ensuring precise motion control
Standard flange allows for flexible mounting options in various environments
Engineered without a holding brake, reducing maintenance needs
Supports rotatable right-angled electrical connections for adaptable installation
Natural convection cooling provides efficient thermal management, enhancing longevity
Designed for compatibility with Lexium 32 offerings, ensuring seamless integration
Related links
- Schneider Electric 480V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 2.51 W Servo Motor 16.4 Nm Max Output Torque, 19 mm Shaft Diameter
