Schneider Electric 480V 5.24 W Servo Motor, 4000rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 654-587
- Mfr. Part No.:
- BMH1901P21A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP328,796.91
(exc. VAT)
PHP368,252.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,796.91 |
*price indicative
- RS Stock No.:
- 654-587
- Mfr. Part No.:
- BMH1901P21A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 89.7Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 5.24W | |
| Stall Torque | 30Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 190mm | |
| Width | 790mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 89.7Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 5.24W | ||
Stall Torque 30Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 190mm | ||
Width 790mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and efficiency, designed to provide robust performance in complex automation tasks. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 30 N.m, this motor is particularly suitable for high-demand applications requiring reliability and adaptability. The unit features a smooth shaft design, achieving a peak stall torque of 89.7 N.m at 480 V, making it an ideal choice for advanced industrial environments. Furthermore, compatibility with multiple power supply options up to 480 V enhances its versatility in various setups, ensuring seamless integration into your existing systems while maintaining the highest standards of energy efficiency.
Maximum mechanical speed of 4000 rpm for swift operation across applications
Continuous stall torque of 30 N.m delivering reliable performance even under load
Peak stall torque of 89.7 N.m at 480 V, ensuring superior operation in demanding conditions
Smooth shaft design for optimal performance and compatibility with diverse applications
IP65 and IP67 protection ratings, providing resistance against dust and water intrusion
Feedback type includes single turn SinCos Hiperface for enhanced precision in positioning
Natural convection cooling method, ensuring efficient thermal management
Compact design with a motor flange size of 190 mm, facilitating easy mounting
Robust construction with a net weight of 19 kg, engineered for durability and longevity
Related links
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
