Schneider Electric 480V 5.24 W Servo Motor, 4000rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 654-588
- Mfr. Part No.:
- BMH1901P31F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP397,240.99
(exc. VAT)
PHP444,909.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP397,240.99 |
*price indicative
- RS Stock No.:
- 654-588
- Mfr. Part No.:
- BMH1901P31F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 89.7Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 5.24W | |
| Stall Torque | 30Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 25mm | |
| Width | 4mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 89.7Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 5.24W | ||
Stall Torque 30Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 25mm | ||
Width 4mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a cutting-edge solution designed for high-performance applications requiring precision and reliability. It boasts a maximum mechanical speed of 4000 rpm and continuous stall torque of 30 N.m, making it ideal for demanding operational environments. With an IP65/IP67 rating, this motor is protected against dust and can withstand temporary immersion in water, ensuring durability. The device also features a keyed shaft and an integrated holding brake for enhanced control, while its compatibility with three-phase 400V to 480V systems further extends its versatility. Ideal for automation and robotics, this servo motor embodies the perfect blend of efficiency and robustness.
Up to 4000 rpm maximum mechanical speed for rapid response
Continuous stall torque of 30 N.m ensuring reliable operation under load
IP65/IP67 protection ratings offer superior resistance against dust and moisture
Keyed shaft design enhances stability and performance in various applications
Integrated holding brake provides improved control and safety during operation
Compatible with three-phase 400V to 480V systems for versatile integration
Speed feedback resolution of 131072 points/turn allows for precise movements
Natural convection cooling enhances durability and efficiency
Compact dimensions with a net weight of 20.5 kg support easy installation
Supports international standard flanges for seamless mounting
Related links
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
