Schneider Electric 24V, 38 V 250 W Servo Motor
- RS Stock No.:
- 654-036
- Mfr. Part No.:
- ILA1F573S1845
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-036
- Mfr. Part No.:
- ILA1F573S1845
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Supply Voltage | 24V, 38V | |
| Sub Type | Servo Motor | |
| Power Rating | 250W | |
| Mount Type | Flange | |
| Length | 355mm | |
| Width | 185mm | |
| Series | Lexium ILA | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Supply Voltage 24V, 38V | ||
Sub Type Servo Motor | ||
Power Rating 250W | ||
Mount Type Flange | ||
Length 355mm | ||
Width 185mm | ||
Series Lexium ILA | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric High performance servo motor designed to deliver reliability and efficiency in various applications. Operating at voltages of 24, 36, and 48 VDC, this motor boasts a power output of 250 W, making it suitable for a diverse range of tasks. Housed in a compact design, it integrates seamlessly into your systems, enhancing performance while minimizing space requirements. With a robust construction and a commitment to sustainability, this motor is crafted for longevity, ensuring optimal functionality in demanding environments. Experience cutting-edge technology that adheres to regulatory standards, providing peace of mind for your operational needs.
Compact dimensions with a height of 8.0 cm, width of 18.5 cm, and length of 35.5 cm for versatile installation
Lightweight design at 2.0 kg, facilitating easy handling and integration
Eighteen months of contractual warranty, reflecting confidence in product durability
Made from PVC-free materials, promoting environmental responsibility
Packaging crafted from recycled cardboard, aligning with sustainability initiatives
Adheres to EU regulations, ensuring compliance with safety and environmental standards
Designed to support a 'Use Better, Use Longer, Use Again' philosophy, backing circularity efforts
Explicitly designed for end-of-life compliance with WEEE regulations, encouraging proper disposal
Related links
- Schneider Electric 24V 400rpm 60 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 24V 5700rpm 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 24V 9 mm Shaft Diameter
- Schneider Electric 24V 5000rpm 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
