Schneider Electric 24V, 36 V 10 W Servo Motor, 4300rpm, 0.72 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-035
- Mfr. Part No.:
- ILA1F572PB1F0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP199,302.58
(exc. VAT)
PHP223,218.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,302.58 |
*price indicative
- RS Stock No.:
- 654-035
- Mfr. Part No.:
- ILA1F572PB1F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.72Nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 24V, 36V | |
| Output Speed | 4300rpm | |
| Power Rating | 10W | |
| Stall Torque | 0.72Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 209.3mm | |
| Width | 192mm | |
| Series | Lexium ILA | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.72Nm | ||
Sub Type Servo Motor | ||
Supply Voltage 24V, 36V | ||
Output Speed 4300rpm | ||
Power Rating 10W | ||
Stall Torque 0.72Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 209.3mm | ||
Width 192mm | ||
Series Lexium ILA | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive with servo motor is engineered to provide optimal performance in motion control applications. Designed for seamless integration within systems, this drive boasts a robust communication interface via CANopen, enabling smooth operation across various configurations. With a rated supply voltage range of 24V to 36V, its capable of delivering impressive nominal speeds of up to 4300 RPM, making it ideal for applications that require precise control and reliability. This integrated solution features a compact design, significant torque capabilities, and a holding brake, ensuring durability and effectiveness in demanding environments.
AC synchronous servo motor technology provides efficient energy usage and performance
Integrated CANopen DS301 interface simplifies networked control integration
Supports a nominal torque of 0.45 N.m ensuring dependable operation under load
Holds peak stall torque at 0.72 N.m for strong response in dynamic conditions
Single turn encoder feedback enhances positional accuracy in applications
Designed for medium speed rotation with swift acceleration capabilities
Operational temperature range from 0°C to 50°C allows for broad application scopes
IP54 rated protection guarantees resistance to dust and moisture ingress
Compact dimensions (209.3 mm in length) facilitate easy installation in space-constrained setups
Robust shock and vibration resistance enhances durability in industrial settings
Related links
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 24V 5700rpm 9 mm Shaft Diameter
- Schneider Electric 24V 5000rpm 9 mm Shaft Diameter
- Schneider Electric 24V 400rpm 60 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 680 W Servo Motor 1.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
