Schneider Electric 24V, 36 V Servo Motor, 5000rpm, 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-166
- Mfr. Part No.:
- ILA1F572TB1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP153,722.55
(exc. VAT)
PHP172,169.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,722.55 |
*price indicative
- RS Stock No.:
- 655-166
- Mfr. Part No.:
- ILA1F572TB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.61Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 24V, 36V | |
| Output Speed | 5000rpm | |
| Stall Torque | 0.41Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 163.8mm | |
| Width | 19mm | |
| Series | Lexium ILA | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.61Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 24V, 36V | ||
Output Speed 5000rpm | ||
Stall Torque 0.41Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 163.8mm | ||
Width 19mm | ||
Series Lexium ILA | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILA with servo motor is designed to enhance motion control applications with high precision and efficiency. This advanced device operates within a rated supply voltage range of 24 to 36 V, making it suitable for various industrial settings. With its AC synchronous servo motor and a nominal speed of 3100 rpm at 24 V, or 5000 rpm at 36 V, it delivers excellent performance. The integrated CANopen communication interface ensures seamless connectivity, while the compact design features a length of 163.8 mm and a flange size of 57 mm. Reliability is a hallmark of this product, featuring a robust construction that offers a service life of up to 20,000 hours, making it an ideal choice for long-term applications.
AC synchronous servo motor provides superior precision and torque performance
Nominal torque of 0.41 N.m allows for effective control in motion applications
High speed ratings of up to 5000 rpm cater to demanding operational requirements
Integrated CANopen DS301 interface ensures compatibility with various systems
Robust design with a service life of 20,000 hours minimises downtime
Compact dimensions enhance installation flexibility in constrained spaces
Multiple transmission rates from 50 to 1000 kbauds ensure versatility
Multi-phase supply capabilities adapt to different industrial needs
Environmentally conscious with PVC-free materials, supporting sustainable practices
IP54 degree of protection safeguards against dust and water ingress
Related links
- Schneider Electric 36V 690 W Servo Motor 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 24V 5700rpm 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 220V 400 W Servo Motor 1.27 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220V 200 W Servo Motor 0.64 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220V 100 W Servo Motor 0.96 Nm Max Output Torque, 8 mm Shaft Diameter
