Schneider Electric 24V, 36 V 10 W Servo Motor, 5700rpm, 0.43 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-910
- Mfr. Part No.:
- ILA1F571TB1F0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP201,019.69
(exc. VAT)
PHP225,142.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,019.69 |
*price indicative
- RS Stock No.:
- 653-910
- Mfr. Part No.:
- ILA1F571TB1F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.43Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 24V, 36V | |
| Sub Type | Servo Motor | |
| Output Speed | 5700rpm | |
| Power Rating | 10W | |
| Stall Torque | 0.26Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 190.8mm | |
| Width | 19mm | |
| Series | Lexium ILA | |
| Standards/Approvals | RoHS, REACH, EAN, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.43Nm | ||
Product Type Servo Motor | ||
Supply Voltage 24V, 36V | ||
Sub Type Servo Motor | ||
Output Speed 5700rpm | ||
Power Rating 10W | ||
Stall Torque 0.26Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 190.8mm | ||
Width 19mm | ||
Series Lexium ILA | ||
Standards/Approvals RoHS, REACH, EAN, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive with servo motor combines power and precision in one compact unit, designed for motion control applications. This robust drive operates with a voltage range of 24 to 36 V, featuring a CANopen DS301 communication interface for seamless integration into existing systems. Its high-speed rotation capability, peaking at 7500 rpm, offers efficiency and versatility in performance, making it ideal for various industrial tasks. With integrated safety features including a holding brake, this drive supports reliable operation while ensuring user safety. Its intelligent design incorporates a single turn encoder for outstanding feedback and accuracy, positioning it as a vital component for complex automation projects.
AC synchronous servo motor ensures smooth performance
Peak stall torque of 0.43 N.m and continuous torque of 0.26 N.m deliver impressive power
Compact dimensions of 190.8 mm in length allow for easy installation in constrained spaces
Designed with a high-speed rotation capacity up to 7500 rpm, enhancing productivity
Integrated CANopen DS301 communication for straightforward system integration
Safety features include a reliable holding brake for secure operation
Excellent vibration and shock resistance meet stringent industry standards
Rated for operating temperatures from 0 to 50 °C, ensuring versatility in diverse environments
Net weight of 1.4 kg facilitates easy handling and installation
Compliant with multiple safety and environmental standards for dependable performance
Related links
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 24V 5000rpm 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Schneider Electric 24V 400rpm 60 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 450 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
