Schneider Electric 24V, 38 V 250 W Servo Motor, 400rpm, 2 Nm Max Output Torque, 60 mm Shaft Diameter
- RS Stock No.:
- 655-011
- Mfr. Part No.:
- ILS1F851S1366
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP98,366.25
(exc. VAT)
PHP110,170.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,366.25 |
*price indicative
- RS Stock No.:
- 655-011
- Mfr. Part No.:
- ILS1F851S1366
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Drive | |
| Supply Voltage | 24V, 38V | |
| Output Speed | 400rpm | |
| Power Rating | 250W | |
| Stall Torque | 2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 60mm | |
| Length | 365mm | |
| Width | 180mm | |
| Series | Lexium ILS | |
| Standards/Approvals | EAN, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Drive | ||
Supply Voltage 24V, 38V | ||
Output Speed 400rpm | ||
Power Rating 250W | ||
Stall Torque 2Nm | ||
Mount Type Flange | ||
Shaft Diameter 60mm | ||
Length 365mm | ||
Width 180mm | ||
Series Lexium ILS | ||
Standards/Approvals EAN, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Lexium integrated drive is designed for advanced motion control applications, utilising a 3-phase stepper motor to deliver precise performance. This model features a versatile communication interface via CANopen DS301, enabling seamless integration into various systems. Optimised for both high efficiency and operational flexibility, it operates on a range of DC supply voltages and contributes to enhanced productivity with minimal footprint. The device includes a built-in holding brake and exceptional torque capabilities, ensuring reliable functionality in demanding environments.
3-phase stepper motor delivers high performance and precision
CANopen DS301 communication interface supports easy integration
Operates efficiently on DC supply voltages of 24V, 36V, and 48V
Includes built-in holding brake for enhanced safety and reliability
Nominal speed of 200 rpm at 24V and 400 rpm at 36V accommodates diverse applications
Compact motor flange size of 85 mm allows for space-efficient installations
Peak stall torque of 2 N.m ensures robust operational support
Long service life of 20,000 hours for reduced maintenance needs
IP54 rated for protection against dust and water ingress, ensuring durability in challenging environments
Natural convection cooling system promotes efficient thermal management
Related links
- Schneider Electric 24V, 38 V 250 W Servo Motor
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 24V 5700rpm 9 mm Shaft Diameter
- Schneider Electric 24V 4300rpm 9 mm Shaft Diameter
- Festo 325V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- McLennan Servo Supplies 24V 60 W Servo Motor 1.05 Nm Max Output Torque, 6 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
