Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 1 m, Grey, Silver, Sky Blue Thermoplastic
- RS Stock No.:
- 852-171
- Mfr. Part No.:
- NEBC-R3G4-ES-1-N-S-R3G4-ET
- Manufacturer:
- Festo
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP823.41
(exc. VAT)
PHP922.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP823.41 | - |
| 10 + | PHP757.28 | 8% |
*price indicative
- RS Stock No.:
- 852-171
- Mfr. Part No.:
- NEBC-R3G4-ES-1-N-S-R3G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Connecting Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey, Silver, Sky Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 1m | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Halogen Free | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Connecting Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 26AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey, Silver, Sky Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.5mm | ||
Cable Length 1m | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Halogen Free | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
The Festo connecting cable is designed for robust communication and control applications, ensuring reliable connectivity in various environments. Its high-quality construction facilitates effective signal transmission across its connections.
Based on standard EN 61076-2-114 for consistent compatibility
Features a cable diameter of 5.5 mm and is available in a silver-grey colour with a sky blue stripe
Designed for a nominal operating voltage of DC 24 V with a current rating of 1 A
Related links
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.3 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, S/FTP Polyurethane
