Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 5 m, Grey, Silver, Sky Blue Thermoplastic
- RS Stock No.:
- 852-173
- Mfr. Part No.:
- NEBC-R3G4-ES-5-N-S-R3G4-ET
- Manufacturer:
- Festo
This image is representative of the product range
Add 10 more to save PHP1,532.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,911.34
(exc. VAT)
PHP2,140.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,911.34 | - |
| 10 + | PHP1,758.11 | PHP1,532.30 |
*price indicative
- RS Stock No.:
- 852-173
- Mfr. Part No.:
- NEBC-R3G4-ES-5-N-S-R3G4-ET
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Connecting Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey, Silver, Sky Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 5.5mm | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26AWG | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Connecting Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 26AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey, Silver, Sky Blue | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 5.5mm | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26AWG | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
Related links
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.3 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo For Use With Fieldbus Module CTEU
