Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 7.5 m, Grey, Silver, Sky Blue Thermoplastic

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,592.00

(exc. VAT)

PHP2,903.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,592.00-
10 +PHP2,384.737%

*price indicative

RS Stock No.:
852-174
Mfr. Part No.:
NEBC-R3G4-ES-7.5-N-S-R3G4-ET
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connecting Cable

Series

NEBC

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Cable Length

7.5m

Outside Diameter

5.5mm

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Halogen Free

American Wire Gauge

26AWG

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable is designed for robust connectivity with control side functions, ensuring reliable communication in demanding environments.

Based on standard EN 61076-2-114 for universal compatibility

Flexible mounting position to suit various installation requirements

Provides a nominal operating voltage of DC 24 V

UV-resistant, flame-retardant, and self-extinguishing materials enhance durability

Suitable for energy chains and features low corrosion stress rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy