Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 2 m, Grey, Silver, Sky Blue Thermoplastic
- RS Stock No.:
- 852-172
- Mfr. Part No.:
- NEBC-R3G4-ES-2-N-S-R3G4-ET
- Manufacturer:
- Festo
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,095.19
(exc. VAT)
PHP1,226.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,095.19 | - |
| 10 + | PHP1,007.28 | 8% |
*price indicative
- RS Stock No.:
- 852-172
- Mfr. Part No.:
- NEBC-R3G4-ES-2-N-S-R3G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Connecting Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey, Silver, Sky Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 5.5mm | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26AWG | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Connecting Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 26AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey, Silver, Sky Blue | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 5.5mm | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26AWG | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
The Festo connecting cable facilitates reliable electronic connections, ensuring Durable performance across varied operational conditions and applications, making it an essential component for control systems.
Electrical connections designed as square plugs for straightforward integration
Constructed to meet stringent standards, ensuring compatibility and reliability
Rated for operational voltage up to 60 V, accommodating diverse uses
Temperature resistance spanning from -40 °C to 80 °C for versatile environmental capability
Related links
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.3 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo Cat5 Ethernet Cable Green RJ45 Male to RJ45 Male, S/FTP Polyurethane
