Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 1 m, Grey, Silver, Sky Blue Thermoplastic
- RS Stock No.:
- 852-164
- Mfr. Part No.:
- NEBC-D8G4-ES-1-N-S-R3G4-ET
- Manufacturer:
- Festo
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,326.64
(exc. VAT)
PHP1,485.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,326.64 |
| 10 + | PHP1,220.19 |
*price indicative
- RS Stock No.:
- 852-164
- Mfr. Part No.:
- NEBC-D8G4-ES-1-N-S-R3G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Connecting Cable | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Grey, Silver, Sky Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 1m | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26AWG | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Connecting Cable | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 26AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Grey, Silver, Sky Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.5mm | ||
Cable Length 1m | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26AWG | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
The Festo connecting cable is designed for seamless data and control transmission, delivering reliable performance in various environments. This versatile cable integrates efficiently with different industrial applications, ensuring robust connectivity.
Based on standard EN 61076-2-114 for assured compatibility
Shielded design enhances signal integrity and performance
Ambient temperature range of -40 °C to 80 °C accommodates diverse operational settings
Degree of protection IP65 and IP67 ensures durability in harsh conditions
UV-resistant and oil-resistant materials prolong lifespan and functionality
Related links
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.3 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
