Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 10 m, Grey, Silver, Sky Blue Thermoplastic

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP3,774.28

(exc. VAT)

PHP4,227.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,774.28-
10 +PHP3,472.667%

*price indicative

RS Stock No.:
852-168
Mfr. Part No.:
NEBC-D8G4-ES-10-N-S-R3G4-ET
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBC

Product Type

Connecting Cable

Number of Cores

4

Sub Type

Cable

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Cable Length

10m

Outside Diameter

5.5mm

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Halogen Free

American Wire Gauge

26AWG

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable designed for reliable communication in various applications. Its robust construction assures optimal performance and versatility to suit your operational needs.

Complies with standard EN 61076-2-114 for dependable connections

Durable cable structure is suitable for energy chains

IP65 and IP67 rated for protection against dust and water ingress

Rated for ambient temperatures from -40 °C to 80 °C for diverse environments

Gold-plated electrical contacts enhance conductivity and connection reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy