HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 746-335
- Mfr. Part No.:
- 21343200544015
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP38,714.88
(exc. VAT)
PHP43,360.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP38,714.88 | PHP3,871.488 |
*price indicative
- RS Stock No.:
- 746-335
- Mfr. Part No.:
- 21343200544015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors M12 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Coding | K Coded | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors M12 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
Coding K Coded | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- M/- PUR 1.5M is a high-quality cable assembly designed for reliable connectivity in various industrial applications. With a length of 1.5 metres, it features a straight male M12 connector, ensuring robust performance and ease of installation.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and durability
Cable length of 1.5 m offers flexibility in installation
Compliant with CE standards for safety and reliability
Black polyurethane jacket enhances resistance to abrasion and chemicals
Five contacts facilitate efficient signal and power transmission
Rated for 600 V ac, suitable for various electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1.5 metres.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Cable Assembly, 5
