HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 740-831
- Mfr. Part No.:
- 21343400445015
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP42,110.17
(exc. VAT)
PHP47,163.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP42,110.17 | PHP4,211.017 |
*price indicative
- RS Stock No.:
- 740-831
- Mfr. Part No.:
- 21343400445015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- M/- PUR 1.5M is a robust cable assembly designed for reliable electrical connections in various industrial applications. With a length of 1.5 metres, it features a straight male M12 connector, ensuring ease of installation and secure connectivity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
Four contacts facilitate efficient signal and power transmission
CE approval confirms compliance with safety and quality standards
Rated for 600 V ac, suitable for a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1.5 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
