HARTING Female 5 way M12 to Cable Assembly, 1 m
- RS Stock No.:
- 746-097
- Mfr. Part No.:
- 21343300544010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP37,339.53
(exc. VAT)
PHP41,820.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP37,339.53 | PHP3,733.953 |
*price indicative
- RS Stock No.:
- 746-097
- Mfr. Part No.:
- 21343300544010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Coding | K Coded | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Coding K Coded | ||
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- F/- PUR 1.0M is a high-quality cable assembly designed for reliable connectivity in various industrial applications. With a length of 1 metre and a robust construction, it ensures efficient signal transmission and durability in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction ensures excellent conductivity and performance
5 contacts facilitate multiple connections in a Compact design
Polyurethane jacket offers flexibility and resistance to abrasion
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards
Rated for 600 V ac, suitable for a wide range of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m
- HARTING Female 5 way M12 to Cable Assembly, 3 m
- HARTING Female 5 way M12 to Cable Assembly, 5
- HARTING Female 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Female 4 way M12 to Cable Assembly, 5
