HARTING Male 5 way M12 to Cable Assembly, 1 m
- RS Stock No.:
- 747-303
- Mfr. Part No.:
- 21343200544010
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP35,963.32
(exc. VAT)
PHP40,278.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,963.32 | PHP3,596.332 |
*price indicative
- RS Stock No.:
- 747-303
- Mfr. Part No.:
- 21343200544010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Coding | K Coded | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Coding K Coded | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/- M/- PUR 1,0M is a robust cable assembly designed for reliable connectivity in industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
600 V ac voltage rating supports a wide range of applications
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Polyurethane jacket material offers flexibility and resistance to abrasion
Black jacket colour aids in easy identification and integration into systems
Five contacts facilitate multiple signal and power connections
CE approval ensures compliance with safety and quality standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum voltage this cable assembly can handle?
The maximum voltage rating is 600 V ac.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 5 way M12 to Cable Assembly, 5
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
